- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- VS-PPC-C1-RJ45-MNNA-8I10G
VS-PPC-C1-RJ45-MNNA-8I10G
Phoenix Contact
RJ45 connector - IP67 - with push/pull interlocking (version 14) - metal housing - for 10 Gbps - for AWG 24 ... 27 stranded co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 connector - IP67 - with push/pull interlocking (version 14) - metal housing - for 10 Gbps - for AWG 24 ... 27 stranded conductors
Search Keywords: VSPPCC1RJ45MNNA8I10G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-PPC-C1-RJ45-MNNA-8I10G
-
Alias/AKA:1422108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1 A
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26