- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-PPC-C1-PC-ROBK-L
VS-PPC-C1-PC-ROBK-L
Phoenix Contact
Sealing plug with locking for push-pull panel mounting frame - data (VS-PPC-F1...) - IP65/67 degree of protection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealing plug with locking for push-pull panel mounting frame - data (VS-PPC-F1...) - IP65/67 degree of protection
Search Keywords: VSPPCC1PCROBKL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-PPC-C1-PC-ROBK-L
-
Alias/AKA:1405293
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Dimension:20 x 20.9 x 22.6 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/18/26