- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- VS-PN-RJ45-5-Q/IP20
VS-PN-RJ45-5-Q/IP20
Phoenix Contact
The VS-PN-RJ45-5-Q/IP20 is a 4-position, shielded, straight RJ45 connector designed for 100 Mbps CAT5 data transmission with a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VS-PN-RJ45-5-Q/IP20 is a 4-position, shielded, straight RJ45 connector designed for 100 Mbps CAT5 data transmission with an IDC fast connection.
Search Keywords: VSPNRJ455QIP20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-PN-RJ45-5-Q/IP20
-
Alias/AKA:1658435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:Pin
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75 A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
831
can ship
5 Weeks
can ship
7/13/26