- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- VS-MSTBVA 2 5/ 5-GB-5 08-R
VS-MSTBVA 2 5/ 5-GB-5 08-R
Phoenix Contact
Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole
Search Keywords: VSMSTBVA255GB508R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-MSTBVA 2 5/ 5-GB-5 08-R
-
Alias/AKA:1609581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26