- Home ›
- All Products›
- VS-IP20-IP20/LG-94B-LI/10
VS-IP20-IP20/LG-94B-LI/10
Phoenix Contact
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 turned - line - length: 10 m
Search Keywords: VSIP20IP20LG94BLI10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-IP20-IP20/LG-94B-LI/10
-
Alias/AKA:1423107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26