- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- VS-IP20/10G-IP20/10G-94F/5
VS-IP20/10G-IP20/10G-94F/5
Phoenix Contact
Patch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: VSIP2010GIP2010G94F5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-IP20/10G-IP20/10G-94F/5
-
Alias/AKA:1418879
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26