help desk software
Image is representational - see mfr. specs

VS-FSDB-IP20SDA/981/5 0 SC

Phoenix Contact

Cable Assembly Shielded 5m 28AWG USB Type A to USB Type B 4 to 4 POS PL-PL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Shielded 5m 28AWG USB Type A to USB Type B 4 to 4 POS PL-PL
Search Keywords: VSFSDBIP20SDA98150SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-FSDB-IP20SDA/981/5 0 SC
  • Alias/AKA:
    1420184
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Shielded
  • Cable Length:
    5 m
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$66.07
3 +
$62.77
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments