- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- VS-BU-KX-75-RG179/187
Phoenix Contact
VS-BU-KX-75-RG179/187
Coaxial contact - for D-SUB combination inserts - solder cup - socket - straight - for cable RG 179/187 - gold-plated
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-BU-KX-75-RG179/187
-
Alias/AKA:1655616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:2 A
-
Termination Method:Solder Cup