- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- VS-BU-CD-HD-1 0/13 5/0 37
VS-BU-CD-HD-1 0/13 5/0 37
Phoenix Contact
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: VSBUCDHD10135037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-BU-CD-HD-1 0/13 5/0 37
-
Alias/AKA:1655263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
50
$0.6844
250
$0.6063
1,000
$0.5690
2,500
$0.5134
5,000
$0.5057
7,500
$0.4926
10,000
$0.4853
15,000 +
$0.4780
Click for Quote
Log in
to unlock special pricing