- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- VS-BH-M12FSD-RJ45/90
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
VS-BH-M12FSD-RJ45/90
Control cabinet feed-through, M12, 4-pos., D-coded on RJ45 socket, socket input 90A°, IP65/67
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Control cabinet feed-through, M12, 4-pos., D-coded on RJ45 socket, socket input 90A°, IP65/67
Search Keywords: VSBHM12FSDRJ4590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-BH-M12FSD-RJ45/90
-
Alias/AKA:1657261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:M12-RJ-45 Adapter
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:PL/F
-
Termination Method:N/A
-
Number of Contacts:4/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is VS-BH-M12FSD-RJ45/90 discontinued?
Yes, VS-BH-M12FSD-RJ45/90 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VS-BH-M12FSD-RJ45/90?
The recommended replacement for VS-BH-M12FSD-RJ45/90 is 1414397 from Phoenix Contact, available from OnlineComponents.com.
Is VS-BH-M12FSD-RJ45/90 RoHS compliant?
Yes, VS-BH-M12FSD-RJ45/90 is RoHS compliant.
What is the lead time for VS-BH-M12FSD-RJ45/90?
The standard lead time for VS-BH-M12FSD-RJ45/90 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.