- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- VS-ASI-FC-SEAL-HP
VS-ASI-FC-SEAL-HP
Phoenix Contact
End sealing for AS-Interface flat-ribbon conductor - can be used on both sides - IP67 degree of protection:
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End sealing for AS-Interface flat-ribbon conductor - can be used on both sides - IP67 degree of protection:
Search Keywords: VSASIFCSEALHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-ASI-FC-SEAL-HP
-
Alias/AKA:1400374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Seal
-
Color:N/A
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
4
2 Weeks
can ship
6/24/26