- Home ›
- All Products›
- VS-ASI-FC-PUR-YE-100M
VS-ASI-FC-PUR-YE-100M
Phoenix Contact
AS-Interface PUR flat conductor in yellow - 2 x 1.5 mm² - 100 m ring
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AS-Interface PUR flat conductor in yellow - 2 x 1.5 mm² - 100 m ring
Search Keywords: VSASIFCPURYE100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-ASI-FC-PUR-YE-100M
-
Alias/AKA:1404883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments