- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-A-F-IP67
Phoenix Contact
VS-A-F-IP67
Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: gr ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | VS-A-F-IP67 |
| Alias/AKA: | 1653744 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Frame |
| Dimension: | 36 x 27.5 x 36 mm |
| Operating Temperature: | -40 to 80 °C |