help desk software
Image is representational - see mfr. specs

VS-25-ST-DSUB-EG

Phoenix Contact

D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact pin - with solder cup - straight - fixing with ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact pin - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-...
Search Keywords: VS25STDSUBEG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-25-ST-DSUB-EG
  • Alias/AKA:
    1689899
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Solder Cup
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35 can ship
Minimum Order:
2
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$16.75
10 +
$15.91
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments