- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-25-ST-DSUB-CD-G
VS-25-ST-DSUB-CD-G
Phoenix Contact
D-SUB contact carrier - Shell size 3 - for 25 signal contacts - pin contact type - for crimp contacts - straight - attachment ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact carrier - Shell size 3 - for 25 signal contacts - pin contact type - for crimp contacts - straight - attachment with M3 thread - for VS-25-... panel mounting frames
Search Keywords: VS25STDSUBCDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-25-ST-DSUB-CD-G
-
Alias/AKA:1689938
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
9/17/26