Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-25-SD

D-SUB protective cover - shell size 3 - IP54 degree of protection - for panel mounting frame and sleeve housing VS-25-...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB protective cover - shell size 3 - IP54 degree of protection - for panel mounting frame and sleeve housing VS-25-...
Search Keywords: VS25SD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-25-SD
Alias/AKA: 1652211
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Protective Cover
Dimension: 109.55 x 23.83 mm
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-25-SD RoHS compliant?
Yes, VS-25-SD is RoHS compliant.
What is the lead time for VS-25-SD?
The standard lead time for VS-25-SD is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$10.85
10 +
$10.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!