- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-25-BU-DSUB-HD-EG
VS-25-BU-DSUB-HD-EG
Phoenix Contact
D-SUB contact insert - shell size 3 - with 44 signal contacts - type of contact socket - with solder cup - straight - fixing w ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact insert - shell size 3 - with 44 signal contacts - type of contact socket - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-...
Search Keywords: VS25BUDSUBHDEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-25-BU-DSUB-HD-EG
-
Alias/AKA:1655221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Tariffs may apply for U.S. shipments