- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-25-A-GC-BU/BU
VS-25-A-GC-BU/BU
Phoenix Contact
D-SUB panel mounting frame - shell size 3 - with 25 signal contacts - socket - gender changer - shielded - IP67 degree of prot ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB panel mounting frame - shell size 3 - with 25 signal contacts - socket - gender changer - shielded - IP67 degree of protection
Search Keywords: VS25AGCBUBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-25-A-GC-BU/BU
-
Alias/AKA:1689734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT/SKT
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:25/25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26