- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-25-A-EMV-S
Phoenix Contact
VS-25-A-EMV-S
D-SUB EMC shroud - shell size 3 - for panel mounting frame VS-25-...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | VS-25-A-EMV-S |
| Alias/AKA: | 1689763 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Panel Mounting Frame |
| Dimension: | 35.8 x 17.6 mm |
| Operating Temperature: | -40 to 80 °C |