- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-25-A
Phoenix Contact
VS-25-A
D-SUB panel mounting frame - shell size 3 - IP67 degree of protection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-SUB panel mounting frame - shell size 3 - IP67 degree of protection
Search Keywords: VS25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-25-A
-
Alias/AKA:1689750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Frame
-
Dimension:76 x 16.6 x 24 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is VS-25-A RoHS compliant?
Yes, VS-25-A is RoHS compliant.
What is the lead time for VS-25-A?
The standard lead time for VS-25-A is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26