- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-15-ST-DSUB-HD-EG
VS-15-ST-DSUB-HD-EG
Phoenix Contact
D-SUB contact insert - shell size 2 - with 26 signal contacts - type of contact pin - with solder cup - straight - fixing with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact insert - shell size 2 - with 26 signal contacts - type of contact pin - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-...
Search Keywords: VS15STDSUBHDEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-15-ST-DSUB-HD-EG
-
Alias/AKA:1655179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder Cup
-
Shell Size:2
-
Number of Contacts:26
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
8/19/26