- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-15-SD
Phoenix Contact
VS-15-SD
D-SUB protective cover - shell size 2 - IP54 degree of protection - for panel mounting frame and sleeve housing VS-15-...
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-SUB protective cover - shell size 2 - IP54 degree of protection - for panel mounting frame and sleeve housing VS-15-...
Search Keywords: VS15SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-15-SD
-
Alias/AKA:1887099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:190.2 x 33 x 47.7 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is VS-15-SD RoHS compliant?
Yes, VS-15-SD is RoHS compliant.
What is the lead time for VS-15-SD?
The standard lead time for VS-15-SD is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
9/23/26