- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-15-GC-ST/ST
Phoenix Contact
VS-15-GC-ST/ST
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact pin - gender changer - fixing with 4-40 UNC th ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-15-GC-ST/ST
-
Alias/AKA:1652677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M/F
-
Termination Method:N/A
-
Shell Size:A/A
-
Number of Contacts:15/15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C