- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-15-BU-DSUB-LH-B
VS-15-BU-DSUB-LH-B
Phoenix Contact
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - for PCB assembly - angled - fixing wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - for PCB assembly - angled - fixing with a 2.5 mm hole and solder metal plate - for panel mounting frame VS-15-...
Search Keywords: VS15BUDSUBLHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-15-BU-DSUB-LH-B
-
Alias/AKA:1654811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/29/26