Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-15-BU-DSUB-EG

D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - with solder cup - straight - fixing w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-...
Search Keywords: VS15BUDSUBEG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-15-BU-DSUB-EG
  • Alias/AKA:
    1688887
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Solder Cup
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-15-BU-DSUB-EG RoHS compliant?
Yes, VS-15-BU-DSUB-EG is RoHS compliant.
What is the lead time for VS-15-BU-DSUB-EG?
The standard lead time for VS-15-BU-DSUB-EG is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Minimum Order Quantity:
3
11 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$8.43
10 +
$8.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!