Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-15-BU-DSUB-CD-OG

D-SUB contact carrier - shell size 2 - for 15 signal contacts - type of contact socket - for crimp contacts - straight - fixin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact carrier - shell size 2 - for 15 signal contacts - type of contact socket - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-...
Search Keywords: VS15BUDSUBCDOG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-15-BU-DSUB-CD-OG
  • Alias/AKA:
    1688942
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Number of Contacts:
    15
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-15-BU-DSUB-CD-OG RoHS compliant?
Yes, VS-15-BU-DSUB-CD-OG is RoHS compliant.
What is the lead time for VS-15-BU-DSUB-CD-OG?
The standard lead time for VS-15-BU-DSUB-CD-OG is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73 can ship
Minimum Order Quantity:
4
5 Weeks can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$3.81
20 +
$3.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!