- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-15-BU-DSUB-CD-MG
Phoenix Contact
VS-15-BU-DSUB-CD-MG
D-SUB contact carrier - shell size 2 - for 15 signal contacts - type of contact socket - for crimp contacts - straight - fixin ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-15-BU-DSUB-CD-MG
-
Alias/AKA:1688926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:15
-
Operating Temperature:-55 to 130 °C