- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-09-T-2M16
Phoenix Contact
VS-09-T-2M16
D-SUB sleeve housings - degree of protection: IP67 - material: PA - cable outlet: Angled - size of housing: 1 - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-09-T-2M16
-
Alias/AKA:1688353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:Sleeve Housing
-
Dimension:102.4 x 60 x 24 mm
-
Operating Temperature:-40 to 80 °C