Image is representational - see mfr. specs

VS-09-ST-DSUB-LH-B

Phoenix Contact

D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - for PCB assembly - angled - fixing wit ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - for PCB assembly - angled - fixing with a 2.5 mm hole and solder metal plate - for panel mounting frame VS-09-...
Search Keywords: VS09STDSUBLHB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-09-ST-DSUB-LH-B
  • Alias/AKA:
    1654785
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Solder
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
2
$16.48
10 +
$15.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!