- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- VS-09-ST-DSUB-CD-G
VS-09-ST-DSUB-CD-G
Phoenix Contact
The VS-09-ST-DSUB-CD-G is a 9-position, shell size 1 D-SUB contact carrier for straight, pin-type crimp contacts.
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
The VS-09-ST-DSUB-CD-G is a 9-position, shell size 1 D-SUB contact carrier for straight, pin-type crimp contacts.
Search Keywords: VS09STDSUBCDG
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Phoenix Contact
-
Número do item:VS-09-ST-DSUB-CD-G
-
Alias/AKA:1688832
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 125 °C
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
49
Pode enviar
Minimum Order Quantity:
3
14 Weeks
Pode enviar
15/9/26
PRICE (USD)
QTD
Unit Price
3
$9.91
10 +
$9.41
Click for Quote
Conecte-se
para desbloquear preços especiais