- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-09-SET-EMV
VS-09-SET-EMV
Phoenix Contact
D-SUB connector set - shell size 1 - IP67 protection - with shrouds
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB connector set - shell size 1 - IP67 protection - with shrouds
Search Keywords: VS09SETEMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-09-SET-EMV
-
Alias/AKA:1689158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:60 x 89 x 24 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments