Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-09-GC-ST/ST

D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - gender changer - fixing with 4-40 UNC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - gender changer - fixing with 4-40 UNC thread
Search Keywords: VS09GCSTST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-09-GC-ST/ST
Alias/AKA: 1652651
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Sub Gender Changer
Body Orientation: Straight
Mounting: Panel Mount
Gender: M/M
Shell Size: 1
Number of Contacts: 9/9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-09-GC-ST/ST RoHS compliant?
Yes, VS-09-GC-ST/ST is RoHS compliant.
What is the lead time for VS-09-GC-ST/ST?
The standard lead time for VS-09-GC-ST/ST is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.19
10 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!