- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-09-BU-DSUB-HD-ER
VS-09-BU-DSUB-HD-ER
Phoenix Contact
D-SUB contact insert - shell size 1 - with 15 signal contacts - type of contact socket - for PCB assembly - angled - fixing wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact insert - shell size 1 - with 15 signal contacts - type of contact socket - for PCB assembly - angled - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-09-...
Search Keywords: VS09BUDSUBHDER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-09-BU-DSUB-HD-ER
-
Alias/AKA:1656136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
14 Weeks
can ship
8/19/26