- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-09-BU-DSUB-HD-CD-B
VS-09-BU-DSUB-HD-CD-B
Phoenix Contact
D-SUB contact carrier - shell size 1 - for 15 signal contacts - type of contact socket - for crimp contacts - straight - fixin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact carrier - shell size 1 - for 15 signal contacts - type of contact socket - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-09-...
Search Keywords: VS09BUDSUBHDCDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-09-BU-DSUB-HD-CD-B
-
Alias/AKA:1655124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
51
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/7/26