Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-09-BU-DSUB-CD-G

D-SUB contact carrier - shell size 1 - for nine signal contacts - type of contact socket - for crimp contacts - straight - fix ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact carrier - shell size 1 - for nine signal contacts - type of contact socket - for crimp contacts - straight - fixing with M thread - for panel mounting frame VS-09-...
Search Keywords: VS09BUDSUBCDG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-09-BU-DSUB-CD-G
  • Alias/AKA:
    1688845
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Crimp
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-09-BU-DSUB-CD-G RoHS compliant?
Yes, VS-09-BU-DSUB-CD-G is RoHS compliant.
What is the lead time for VS-09-BU-DSUB-CD-G?
The standard lead time for VS-09-BU-DSUB-CD-G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59 can ship
Minimum Order Quantity:
2
13 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$10.20
10 +
$9.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!