Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-09-BU-DSUB-CD-B

D-SUB contact carrier - shell size 1 - for nine signal contacts - type of contact socket - for crimp contacts - straight - fix ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact carrier - shell size 1 - for nine signal contacts - type of contact socket - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-09-...
Search Keywords: VS09BUDSUBCDB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-09-BU-DSUB-CD-B
  • Alias/AKA:
    1688861
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-09-BU-DSUB-CD-B RoHS compliant?
Yes, VS-09-BU-DSUB-CD-B is RoHS compliant.
What is the lead time for VS-09-BU-DSUB-CD-B?
The standard lead time for VS-09-BU-DSUB-CD-B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Ships today, if you order in
Manufacturer Stock:
7 can ship
Minimum Order Quantity:
4
9 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$3.81
20 +
$3.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!