- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-09-A-GC-ST/ST
VS-09-A-GC-ST/ST
Phoenix Contact
D-SUB panel mounting frame - shell size 1 - with nine signal contacts - pin - gender changer - shielded - IP67 degree of prote ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB panel mounting frame - shell size 1 - with nine signal contacts - pin - gender changer - shielded - IP67 degree of protection
Search Keywords: VS09AGCSTST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-09-A-GC-ST/ST
-
Alias/AKA:1689705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PIN/PIN
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26