Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-09-A-GC-BU/BU

D-SUB panel mounting frame - shell size 1 - with nine signal contacts - socket - gender changer - shielded - IP67 degree of pr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB panel mounting frame - shell size 1 - with nine signal contacts - socket - gender changer - shielded - IP67 degree of protection
Search Keywords: VS09AGCBUBU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-09-A-GC-BU/BU
Alias/AKA: 1689695
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IP67 D-Sub Gender Changer
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT/SKT
Shell Size: E/E
Number of Contacts: 9/9
Contact Plating: Gold over Nickel
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-09-A-GC-BU/BU RoHS compliant?
Yes, VS-09-A-GC-BU/BU is RoHS compliant.
What is the lead time for VS-09-A-GC-BU/BU?
The standard lead time for VS-09-A-GC-BU/BU is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.37
5 +
$37.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!