- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-09-A-EMV-S
Phoenix Contact
VS-09-A-EMV-S
D-SUB EMC shroud - for panel mounting frame VS-09-... - shell size 1 - shielded
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-09-A-EMV-S
-
Alias/AKA:1688463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:D-Sub EMC Shroud
-
Dimension:35.8 x 17.5 mm
-
Operating Temperature:-40 to 80 °C