- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-09-A
Phoenix Contact
VS-09-A
D-SUB panel mounting frame - shell size 1 - IP67 degree of protection
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-09-A
-
Alias/AKA:1688366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Mounting Frame
-
Dimension:54 x 24 x 16.6 mm
-
Operating Temperature:-40 to 80 °C