Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-08-T-RJ45/IP67

RJ45 sleeve housing - IP67 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mounting frames - for cable ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 sleeve housing - IP67 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mounting frames - for cable cross section 5.0 mm ... 6.5 mm
Search Keywords: VS08TRJ45IP67
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-08-T-RJ45/IP67
  • Alias/AKA:
    1688696
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Type:
    Sleeve Housing
  • Dimension:
    43 x 37 x 18.5 mm
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-08-T-RJ45/IP67 RoHS compliant?
Yes, VS-08-T-RJ45/IP67 is RoHS compliant.
What is the lead time for VS-08-T-RJ45/IP67?
The standard lead time for VS-08-T-RJ45/IP67 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$11.26
5 +
$10.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!