Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-08-T-H-RJ45/IP67-BK

RJ45 sleeve housings - degree of protection: IP67 - number of positions: 8 - material: PA - cable outlet: straight - color: je ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 sleeve housings - degree of protection: IP67 - number of positions: 8 - material: PA - cable outlet: straight - color: jet black RAL 9005
Search Keywords: VS08THRJ45IP67BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-08-T-H-RJ45/IP67-BK
Alias/AKA: 1658671
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-08-T-H-RJ45/IP67-BK RoHS compliant?
Yes, VS-08-T-H-RJ45/IP67-BK is RoHS compliant.
What is the lead time for VS-08-T-H-RJ45/IP67-BK?
The standard lead time for VS-08-T-H-RJ45/IP67-BK is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$10.85
10 +
$10.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!