- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-08-T-H-RJ45/IP67
Phoenix Contact
VS-08-T-H-RJ45/IP67
The VS-08-T-H-RJ45/IP67 is an 8-position, straight-exit RJ45 sleeve housing providing IP67-rated environmental protection.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-08-T-H-RJ45/IP67
-
Alias/AKA:1652732
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:RJ-45 Sleeve Housing
-
Dimension:37 x 18.5 x 43 mm
-
Operating Temperature:-40 to 80 °C