Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-08-ST-RJ45

RJ45 pin insert - CAT5e - 8-pos. - shielded - IDC connection method - for litz wires AWG 26 and solid wires AWG 26 ... 24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 pin insert - CAT5e - 8-pos. - shielded - IDC connection method - for litz wires AWG 26 and solid wires AWG 26 ... 24
Search Keywords: VS08STRJ45
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-08-ST-RJ45
Alias/AKA: 1688573
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 8
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-08-ST-RJ45 RoHS compliant?
Yes, VS-08-ST-RJ45 is RoHS compliant.
What is the lead time for VS-08-ST-RJ45?
The standard lead time for VS-08-ST-RJ45 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.84
5 +
$4.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!