Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-08-ST-H21-RJ45

RJ45 male insert - CAT6 - 8-pos. - shielded - IDC displacement connection - for litz wire AWG 25 ... 24 and solid wires AWG 24 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 male insert - CAT6 - 8-pos. - shielded - IDC displacement connection - for litz wire AWG 25 ... 24 and solid wires AWG 24 - with strain relief
Search Keywords: VS08STH21RJ45
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-08-ST-H21-RJ45
Alias/AKA: 1652729
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Number of Contacts: 8
Maximum Current Rating: 1 A
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-08-ST-H21-RJ45 RoHS compliant?
Yes, VS-08-ST-H21-RJ45 is RoHS compliant.
What is the lead time for VS-08-ST-H21-RJ45?
The standard lead time for VS-08-ST-H21-RJ45 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$7.34
10 +
$6.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!