Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-08-RJ45-5-Q/IP20

RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: PA - connect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - connection cross section: AWG 26- 23 - cable outlet: straight - color: traffic grey A RAL 7042
Search Keywords: VS08RJ455QIP20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-08-RJ45-5-Q/IP20
Alias/AKA: 1656725
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 8
Maximum Current Rating: 1.75 A
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-08-RJ45-5-Q/IP20 RoHS compliant?
Yes, VS-08-RJ45-5-Q/IP20 is RoHS compliant.
What is the lead time for VS-08-RJ45-5-Q/IP20?
The standard lead time for VS-08-RJ45-5-Q/IP20 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 621
Ships today, if you order in
Manufacturer Stock:
1,739 can ship
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.33
5 +
$17.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!