- Home ›
- All Products›
- VS-08-M12MS-10G-P-SCO
VS-08-M12MS-10G-P-SCO
Phoenix Contact
Bus system connector - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - shielded - Plug straight M12 SPEEDCON - X-coded - Pi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system connector - Ethernet CAT6A (10 Gbps) - 8-position - shielded - Plug straight M12 SPEEDCON - X-coded - Piercecon® - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: VS08M12MS10GPSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-08-M12MS-10G-P-SCO
-
Alias/AKA:1417430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Manufacturer Stock:
138
can ship
4 Weeks
can ship
6/17/26