Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-08-KS-H/GY

RJ45 bend protection sleeve - for pin inserts VS-08-ST-H11-RJ45 and VS-08-ST-H21-RJ45 - for cable cross section up to 7 mm - c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 bend protection sleeve - for pin inserts VS-08-ST-H11-RJ45 and VS-08-ST-H21-RJ45 - for cable cross section up to 7 mm - color: gray
Search Keywords: VS08KSHGY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-08-KS-H/GY
Alias/AKA: 1654743
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Sleeve
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-08-KS-H/GY RoHS compliant?
Yes, VS-08-KS-H/GY is RoHS compliant.
What is the lead time for VS-08-KS-H/GY?
The standard lead time for VS-08-KS-H/GY is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
8 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$0.66
100 +
$0.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!