Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

VS-08-KS/GR

RJ45 bend protection sleeve - for pin insert VS-08-ST-RJ45 - cable cross section up to 6 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 bend protection sleeve - for pin insert VS-08-ST-RJ45 - cable cross section up to 6 mm - color: gray
Search Keywords: VS08KSGR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: VS-08-KS/GR
Alias/AKA: 1689213
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: RJ-45 Sleeve Housing
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VS-08-KS/GR RoHS compliant?
Yes, VS-08-KS/GR is RoHS compliant.
What is the lead time for VS-08-KS/GR?
The standard lead time for VS-08-KS/GR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.44
50 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!