- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- VS-08-BU-RJ45/LP-8
Phoenix Contact
VS-08-BU-RJ45/LP-8
RJ45 socket insert, 8x, for PCB assembly, CAT5e, 8-pos., shielded, with angled solder pins
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-08-BU-RJ45/LP-8
-
Alias/AKA:1688625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C